OPA343NA/250 | |
---|---|
DigiKey Part Number | OPA343NATR-ND - Tape & Reel (TR) OPA343NACT-ND - Cut Tape (CT) OPA343NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA343NA/250 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA343NA/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 850µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.83600 | ¥208.36 |
25 | ¥19.70040 | ¥492.51 |
100 | ¥17.07480 | ¥1,707.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.19892 | ¥4,049.73 |
500 | ¥14.53530 | ¥7,267.65 |
1,250 | ¥12.25875 | ¥15,323.44 |
2,500 | ¥11.64580 | ¥29,114.50 |
6,250 | ¥11.20800 | ¥70,050.00 |