OPA2832IDGKT | |
---|---|
DigiKey Part Number | 296-18003-2-ND - Tape & Reel (TR) 296-18003-1-ND - Cut Tape (CT) 296-18003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2832IDGKT |
Description | IC AMP VOLTAGE FEEDBACK 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Voltage Feedback 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2832IDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 2 | |
-3db Bandwidth | 250 MHz | |
Slew Rate | 300V/µs | |
Current - Supply | 8.5 mA | |
Current - Output / Channel | 82 mA | |
Voltage - Supply, Single/Dual (±) | 2.8V ~ 11V, ±1.4V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥16.69800 | ¥166.98 |
25 | ¥15.75560 | ¥393.89 |
100 | ¥13.42250 | ¥1,342.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.60324 | ¥3,150.81 |
500 | ¥11.02784 | ¥5,513.92 |
1,250 | ¥9.13738 | ¥11,421.73 |
2,500 | ¥8.50719 | ¥21,267.97 |
6,250 | ¥8.19211 | ¥51,200.69 |