OPA277AIDRMT | |
---|---|
DigiKey Part Number | 296-32187-2-ND - Tape & Reel (TR) 296-32187-1-ND - Cut Tape (CT) 296-32187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA277AIDRMT |
Description | IC OPAMP GP 1 CIRCUIT 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-VSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | OPA277AIDRMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 790µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |
10 | ¥28.75100 | ¥287.51 |
25 | ¥27.18440 | ¥679.61 |
100 | ¥23.55890 | ¥2,355.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥22.35036 | ¥5,587.59 |
500 | ¥20.05492 | ¥10,027.46 |
1,250 | ¥16.91384 | ¥21,142.30 |
2,500 | ¥16.06813 | ¥40,170.32 |