OPA2743UA | |
---|---|
DigiKey Part Number | 296-12727-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2743UA |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2743UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.1mA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.42000 | ¥44.42 |
10 | ¥39.91600 | ¥399.16 |
75 | ¥37.73227 | ¥2,829.92 |
150 | ¥32.70127 | ¥4,905.19 |
300 | ¥31.02430 | ¥9,307.29 |
525 | ¥27.83796 | ¥14,614.93 |
1,050 | ¥23.47785 | ¥24,651.74 |
2,550 | ¥22.30395 | ¥56,875.07 |