OPA2695IRGTT | |
---|---|
DigiKey Part Number | 296-23388-2-ND - Tape & Reel (TR) 296-23388-1-ND - Cut Tape (CT) 296-23388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2695IRGTT |
Description | IC OPAMP CFA 2 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit Differential 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2695IRGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 2900V/µs | |
Gain Bandwidth Product | 1.1 GHz | |
-3db Bandwidth | 1.1 GHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 25.8mA (x2 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.56000 | ¥51.56 |
10 | ¥46.54800 | ¥465.48 |
25 | ¥44.38080 | ¥1,109.52 |
100 | ¥38.53630 | ¥3,853.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥36.80388 | ¥9,200.97 |
500 | ¥33.55654 | ¥16,778.27 |
1,250 | ¥29.22665 | ¥36,533.31 |
2,500 | ¥28.14420 | ¥70,360.50 |