OPA2691I-14DR | |
---|---|
DigiKey Part Number | OPA2691I-14DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2691I-14DR |
Description | IC OPAMP CFA 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2691I-14DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2100V/µs | |
Gain Bandwidth Product | 2 GHz | |
-3db Bandwidth | 280 MHz | |
Current - Input Bias | 15 µA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 10.2mA (x2 Channels) | |
Current - Output / Channel | 190 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.10770 | ¥60,269.25 |