OPA2607QDGKRQ1 | |
---|---|
DigiKey Part Number | 296-OPA2607QDGKRQ1TR-ND - Tape & Reel (TR) 296-OPA2607QDGKRQ1CT-ND - Cut Tape (CT) 296-OPA2607QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2607QDGKRQ1 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 24V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.70100 | ¥127.01 |
25 | ¥11.98320 | ¥299.58 |
100 | ¥10.20890 | ¥1,020.89 |
250 | ¥9.58544 | ¥2,396.36 |
500 | ¥8.38730 | ¥4,193.65 |
1,000 | ¥6.94944 | ¥6,949.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.93158 | ¥14,828.95 |