OPA251PAG4 | |
---|---|
DigiKey Part Number | OPA251PAG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA251PAG4 |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA251PAG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.01V/µs | |
Gain Bandwidth Product | 35 kHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 27µA | |
Current - Output / Channel | 21 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |