OPA244PA | |
---|---|
DigiKey Part Number | OPA244PA-ND |
Manufacturer | |
Manufacturer Product Number | OPA244PA |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA244PA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 430 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 50µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |