OPA2347UA | |
---|---|
DigiKey Part Number | OPA2347UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA2347UA |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2347UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.17V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥16.30400 | ¥163.04 |
75 | ¥15.38133 | ¥1,153.60 |
150 | ¥13.10460 | ¥1,965.69 |
300 | ¥12.30470 | ¥3,691.41 |
525 | ¥10.76665 | ¥5,652.49 |
1,050 | ¥8.92092 | ¥9,366.97 |
2,550 | ¥8.30571 | ¥21,179.56 |
5,025 | ¥7.99809 | ¥40,190.40 |