OPA2342EA/2K5 | |
---|---|
DigiKey Part Number | 296-48626-2-ND - Tape & Reel (TR) 296-48626-1-ND - Cut Tape (CT) 296-48626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2342EA/2K5 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2342EA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 150µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.14400 | ¥131.44 |
25 | ¥12.39680 | ¥309.92 |
100 | ¥10.56190 | ¥1,056.19 |
250 | ¥9.91712 | ¥2,479.28 |
500 | ¥8.67744 | ¥4,338.72 |
1,000 | ¥7.18990 | ¥7,189.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.69404 | ¥16,735.10 |
5,000 | ¥6.44613 | ¥32,230.65 |
12,500 | ¥6.19820 | ¥77,477.50 |