OPA2337EA/3K | |
---|---|
DigiKey Part Number | 296-26252-2-ND - Tape & Reel (TR) 296-26252-1-ND - Cut Tape (CT) 296-26252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2337EA/3K |
Description | IC CMOS 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2337EA/3K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 525µA (x2 Channels) | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.51500 | ¥95.15 |
25 | ¥9.03040 | ¥225.76 |
100 | ¥7.41810 | ¥741.81 |
250 | ¥6.93472 | ¥1,733.68 |
500 | ¥6.12840 | ¥3,064.20 |
1,000 | ¥4.83819 | ¥4,838.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.51561 | ¥13,546.83 |
6,000 | ¥4.28983 | ¥25,738.98 |
15,000 | ¥4.12856 | ¥61,928.40 |