OPA2313QDRQ1 | |
---|---|
DigiKey Part Number | 296-OPA2313QDRQ1TR-ND - Tape & Reel (TR) 296-OPA2313QDRQ1CT-ND - Cut Tape (CT) 296-OPA2313QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2313QDRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2313QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 50µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.08500 | ¥120.85 |
25 | ¥11.47080 | ¥286.77 |
100 | ¥9.42160 | ¥942.16 |
250 | ¥8.80684 | ¥2,201.71 |
500 | ¥7.78274 | ¥3,891.37 |
1,000 | ¥6.14430 | ¥6,144.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.73468 | ¥14,336.70 |
5,000 | ¥5.44794 | ¥27,239.70 |
12,500 | ¥5.24314 | ¥65,539.25 |