OPA2241UA | |
---|---|
DigiKey Part Number | OPA2241UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA2241UA |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2241UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.01V/µs | |
Gain Bandwidth Product | 35 kHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 25µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.16000 | ¥56.16 |
10 | ¥50.75300 | ¥507.53 |
75 | ¥48.39400 | ¥3,629.55 |
150 | ¥42.02053 | ¥6,303.08 |
300 | ¥40.13200 | ¥12,039.60 |
525 | ¥36.59086 | ¥19,210.20 |
1,050 | ¥31.86952 | ¥33,463.00 |
2,550 | ¥30.68915 | ¥78,257.33 |