OPA2211AIDRGT | |
---|---|
DigiKey Part Number | 296-OPA2211AIDRGTTR-ND - Tape & Reel (TR) 296-OPA2211AIDRGTCT-ND - Cut Tape (CT) 296-OPA2211AIDRGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2211AIDRGT |
Description | IC OPAMP GP 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2211AIDRGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 27V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 3.6mA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.17000 | ¥105.17 |
10 | ¥96.67900 | ¥966.79 |
25 | ¥92.66880 | ¥2,316.72 |
100 | ¥81.64900 | ¥8,164.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥77.64176 | ¥19,410.44 |
500 | ¥72.63246 | ¥36,316.23 |