OPA2197ID | |
---|---|
DigiKey Part Number | 296-44779-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2197ID |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2197ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.62300 | ¥206.23 |
75 | ¥19.49667 | ¥1,462.25 |
150 | ¥16.89687 | ¥2,534.53 |
300 | ¥16.03020 | ¥4,809.06 |
525 | ¥14.38389 | ¥7,551.54 |
1,050 | ¥12.13104 | ¥12,737.59 |
2,550 | ¥11.52451 | ¥29,387.50 |
5,025 | ¥11.09124 | ¥55,733.48 |