OPA2131UJ | |
---|---|
DigiKey Part Number | OPA2131UJ-ND |
Manufacturer | |
Manufacturer Product Number | OPA2131UJ |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2131UJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.56000 | ¥40.56 |
10 | ¥36.45200 | ¥364.52 |
75 | ¥34.45933 | ¥2,584.45 |
150 | ¥29.86453 | ¥4,479.68 |
300 | ¥28.33313 | ¥8,499.94 |
525 | ¥25.42318 | ¥13,347.17 |
1,050 | ¥21.44119 | ¥22,513.25 |
2,550 | ¥20.36914 | ¥51,941.31 |