OPA207IDBVT | |
---|---|
DigiKey Part Number | 296-OPA207IDBVTTR-ND - Tape & Reel (TR) 296-OPA207IDBVTCT-ND - Cut Tape (CT) 296-OPA207IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA207IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA207IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥19.13600 | ¥191.36 |
25 | ¥18.05440 | ¥451.36 |
100 | ¥15.38300 | ¥1,538.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.44416 | ¥3,611.04 |
500 | ¥12.63854 | ¥6,319.27 |
1,250 | ¥10.47186 | ¥13,089.82 |
2,500 | ¥9.74968 | ¥24,374.20 |
6,250 | ¥9.38858 | ¥58,678.62 |