OPA170TDA1 | |
---|---|
DigiKey Part Number | OPA170TDA1-ND |
Manufacturer | |
Manufacturer Product Number | OPA170TDA1 |
Description | IC OPAMP GP 1 CIRCUIT DIE |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail Die |
Datasheet | Datasheet |
EDA/CAD Models | OPA170TDA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥11.60866 | ¥9,286.93 |