OPA170AIDRLT | |
---|---|
DigiKey Part Number | 296-46443-2-ND - Tape & Reel (TR) 296-46443-1-ND - Cut Tape (CT) 296-46443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA170AIDRLT |
Description | IC OPAMP GP 1 CIRCUIT SOT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA170AIDRLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 110µA | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥14.02200 | ¥140.22 |
25 | ¥13.22440 | ¥330.61 |
100 | ¥11.26800 | ¥1,126.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.58048 | ¥2,645.12 |
500 | ¥9.25786 | ¥4,628.93 |
1,250 | ¥7.67085 | ¥9,588.56 |
2,500 | ¥7.14181 | ¥17,854.53 |
6,250 | ¥6.87731 | ¥42,983.19 |