OPA1677DR | |
---|---|
DigiKey Part Number | 296-OPA1677DRTR-ND - Tape & Reel (TR) 296-OPA1677DRCT-ND - Cut Tape (CT) 296-OPA1677DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1677DR |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1677DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥5.30400 | ¥53.04 |
25 | ¥4.40360 | ¥110.09 |
100 | ¥3.38410 | ¥338.41 |
250 | ¥2.88064 | ¥720.16 |
500 | ¥2.57066 | ¥1,285.33 |
1,000 | ¥2.31049 | ¥2,310.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.85158 | ¥5,554.74 |
6,000 | ¥1.72388 | ¥10,343.28 |
15,000 | ¥1.66004 | ¥24,900.60 |
30,000 | ¥1.59619 | ¥47,885.70 |