OPA1642AIDGKR | |
---|---|
DigiKey Part Number | 296-46319-2-ND - Tape & Reel (TR) 296-46319-1-ND - Cut Tape (CT) 296-46319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1642AIDGKR |
Description | IC AUDIO 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1642AIDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.8mA (x2 Channels) | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.82000 | ¥17.82 |
10 | ¥15.99300 | ¥159.93 |
25 | ¥15.09280 | ¥377.32 |
100 | ¥12.85740 | ¥1,285.74 |
250 | ¥12.07300 | ¥3,018.25 |
500 | ¥10.56388 | ¥5,281.94 |
1,000 | ¥8.75297 | ¥8,752.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.14928 | ¥20,373.20 |
5,000 | ¥7.84746 | ¥39,237.30 |