ONET1130EC-EVM | |
---|---|
DigiKey Part Number | 296-ONET1130EC-EVM-ND |
Manufacturer | |
Manufacturer Product Number | ONET1130EC-EVM |
Description | TRANSCEIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ONET1130 Laser Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Laser Driver | |
Embedded | - | |
Utilized IC / Part | ONET1130 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,304.86000 | ¥12,304.86 |