NE5532PSR | |
---|---|
DigiKey Part Number | 296-12641-2-ND - Tape & Reel (TR) 296-12641-1-ND - Cut Tape (CT) 296-12641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE5532PSR |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | NE5532PSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 8mA (x2 Channels) | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.29500 | ¥52.95 |
25 | ¥4.97200 | ¥124.30 |
100 | ¥4.05890 | ¥405.89 |
250 | ¥3.77028 | ¥942.57 |
500 | ¥3.20856 | ¥1,604.28 |
1,000 | ¥2.56688 | ¥2,566.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.32625 | ¥4,652.50 |
6,000 | ¥2.16583 | ¥12,994.98 |
10,000 | ¥2.08561 | ¥20,856.10 |