MUX36S08IRUMR | |
---|---|
DigiKey Part Number | 296-49102-2-ND - Tape & Reel (TR) 296-49102-1-ND - Cut Tape (CT) 296-49102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUX36S08IRUMR |
Description | IC MUX 8:1 170OHM 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 170Ohm 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MUX36S08IRUMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 170Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.4Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 36V | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 136ns, 75ns | |
-3db Bandwidth | - | |
Charge Injection | 0.3pC | |
Channel Capacitance (CS(off), CD(off)) | 2.4pF, 7.5pF | |
Current - Leakage (IS(off)) (Max) | 40pA | |
Crosstalk | -96dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.64000 | ¥53.64 |
10 | ¥48.45700 | ¥484.57 |
25 | ¥46.20600 | ¥1,155.15 |
100 | ¥40.11890 | ¥4,011.89 |
250 | ¥38.31600 | ¥9,579.00 |
500 | ¥34.93524 | ¥17,467.62 |
1,000 | ¥30.42747 | ¥30,427.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥27.20389 | ¥81,611.67 |