MUX36S08IPW | |
---|---|
DigiKey Part Number | MUX36S08IPW-ND |
Manufacturer | |
Manufacturer Product Number | MUX36S08IPW |
Description | IC MUX 8:1 170OHM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 170Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MUX36S08IPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 170Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.4Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 36V | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 136ns, 75ns | |
-3db Bandwidth | - | |
Charge Injection | 0.3pC | |
Channel Capacitance (CS(off), CD(off)) | 2.4pF, 7.5pF | |
Current - Leakage (IS(off)) (Max) | 40pA | |
Crosstalk | -96dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.75000 | ¥71.75 |
10 | ¥64.79600 | ¥647.96 |
90 | ¥53.64556 | ¥4,828.10 |
270 | ¥51.23400 | ¥13,833.18 |
540 | ¥46.71339 | ¥25,225.23 |
1,080 | ¥40.68588 | ¥43,940.75 |