MSPM0L1304TRHBR | |
---|---|
DigiKey Part Number | 296-MSPM0L1304TRHBRTR-ND - Tape & Reel (TR) 296-MSPM0L1304TRHBRCT-ND - Cut Tape (CT) 296-MSPM0L1304TRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1304TRHBR |
Description | IC MCU 32BIT 16KB FLASH 32VFQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥11.27300 | ¥112.73 |
25 | ¥10.69800 | ¥267.45 |
100 | ¥8.78770 | ¥878.77 |
250 | ¥8.21488 | ¥2,053.72 |
500 | ¥7.25970 | ¥3,629.85 |
1,000 | ¥5.73135 | ¥5,731.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.83232 | ¥14,496.96 |
6,000 | ¥4.59071 | ¥27,544.26 |
15,000 | ¥4.41813 | ¥66,271.95 |