MSP430G2402IPW14R | |
---|---|
DigiKey Part Number | 296-36683-2-ND - Tape & Reel (TR) 296-36683-1-ND - Cut Tape (CT) 296-36683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2402IPW14R |
Description | IC MCU 16BIT 8KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2402IPW14R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, USI | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.28000 | ¥18.28 |
10 | ¥16.42400 | ¥164.24 |
25 | ¥15.49880 | ¥387.47 |
100 | ¥13.20350 | ¥1,320.35 |
250 | ¥12.39796 | ¥3,099.49 |
500 | ¥10.84826 | ¥5,424.13 |
1,000 | ¥8.98853 | ¥8,988.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.36861 | ¥16,737.22 |
6,000 | ¥8.05868 | ¥48,352.08 |
10,000 | ¥7.74872 | ¥77,487.20 |