MSP430FR5992IRGZR | |
---|---|
DigiKey Part Number | 296-45417-2-ND - Tape & Reel (TR) 296-45417-1-ND - Cut Tape (CT) 296-45417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5992IRGZR |
Description | IC MCU 16BIT 128KB FRAM 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FRAM 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5992IRGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.13000 | ¥53.13 |
10 | ¥47.73400 | ¥477.34 |
25 | ¥45.12800 | ¥1,128.20 |
100 | ¥39.11240 | ¥3,911.24 |
250 | ¥37.10612 | ¥9,276.53 |
500 | ¥33.29536 | ¥16,647.68 |
1,000 | ¥28.08037 | ¥28,080.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.82355 | ¥62,058.88 |