MSP430FR2533IDA | |
---|---|
DigiKey Part Number | 296-43830-ND |
Manufacturer | |
Manufacturer Product Number | MSP430FR2533IDA |
Description | IC MCU 16BIT 15.5KB FRAM 32TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 32-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2533IDA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 19 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TSSOP | |
Package / Case | 32-TSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥20.17100 | ¥201.71 |
46 | ¥19.07000 | ¥877.22 |
138 | ¥16.52667 | ¥2,280.68 |
276 | ¥15.67924 | ¥4,327.47 |
506 | ¥14.92140 | ¥7,550.23 |