MSP430FR2475TPTR | |
---|---|
DigiKey Part Number | 296-MSP430FR2475TPTR-ND - Tape & Reel (TR) 296-MSP430FR2475TPCT-ND - Cut Tape (CT) 296-MSP430FR2475TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2475TPTR |
Description | IC MCU 16BIT 32.5KB FRAM 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 32.5KB (32.5K x 8) FRAM 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2475TPTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 43 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.87000 | ¥18.87 |
10 | ¥16.92600 | ¥169.26 |
25 | ¥15.96880 | ¥399.22 |
100 | ¥13.60700 | ¥1,360.70 |
250 | ¥12.77632 | ¥3,194.08 |
500 | ¥11.17926 | ¥5,589.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.26284 | ¥9,262.84 |
2,000 | ¥8.62402 | ¥17,248.04 |
5,000 | ¥8.30460 | ¥41,523.00 |
10,000 | ¥7.98519 | ¥79,851.90 |