MSP430F67651AIPZR | |
---|---|
DigiKey Part Number | 296-MSP430F67651AIPZRTR-ND - Tape & Reel (TR) 296-MSP430F67651AIPZRCT-ND - Cut Tape (CT) 296-MSP430F67651AIPZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F67651AIPZR |
Description | IC MCU 16BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F67651AIPZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT, 6x24b Sigma Delta Converter | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.82000 | ¥61.82 |
10 | ¥55.83500 | ¥558.35 |
25 | ¥53.23880 | ¥1,330.97 |
100 | ¥46.22690 | ¥4,622.69 |
250 | ¥44.14936 | ¥11,037.34 |
500 | ¥40.25382 | ¥20,126.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥35.05981 | ¥35,059.81 |
2,000 | ¥33.76130 | ¥67,522.60 |