MSP430F2272TRHAT | |
---|---|
DigiKey Part Number | 296-MSP430F2272TRHATTR-ND - Tape & Reel (TR) 296-MSP430F2272TRHATCT-ND - Cut Tape (CT) 296-MSP430F2272TRHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2272TRHAT |
Description | IC MCU 16BIT 32KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2272TRHAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.51000 | ¥59.51 |
10 | ¥53.71900 | ¥537.19 |
25 | ¥51.22160 | ¥1,280.54 |
100 | ¥44.47500 | ¥4,447.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥42.47616 | ¥10,619.04 |
500 | ¥38.72814 | ¥19,364.07 |
1,250 | ¥33.73099 | ¥42,163.74 |
2,500 | ¥32.48172 | ¥81,204.30 |