MSP430F2132CY | |
---|---|
DigiKey Part Number | MSP430F2132CY-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F2132CY |
Description | IC MCU 16BIT 8KB FLASH DIESALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH Diesale |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2132CY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Diesale | |
Package / Case | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.22000 | ¥36.22 |
10 | ¥32.49200 | ¥324.92 |
25 | ¥30.72000 | ¥768.00 |
80 | ¥26.62363 | ¥2,129.89 |
230 | ¥25.25822 | ¥5,809.39 |
500 | ¥24.03718 | ¥12,018.59 |