MSP430F2112TPWR | |
---|---|
DigiKey Part Number | 296-23361-2-ND - Tape & Reel (TR) 296-23361-1-ND - Cut Tape (CT) 296-23361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2112TPWR |
Description | IC MCU 16BIT 2KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2112TPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-TSSOP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
10 | ¥22.66400 | ¥226.64 |
25 | ¥21.37880 | ¥534.47 |
100 | ¥18.21560 | ¥1,821.56 |
250 | ¥17.10376 | ¥4,275.94 |
500 | ¥14.96588 | ¥7,482.94 |
1,000 | ¥12.40021 | ¥12,400.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.58402 | ¥21,168.04 |