MSP430F2001IRSAT | |
---|---|
DigiKey Part Number | 296-19687-2-ND - Tape & Reel (TR) 296-19687-1-ND - Cut Tape (CT) 296-19687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2001IRSAT |
Description | IC MCU 16BIT 1KB FLASH 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2001IRSAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (4x4) | |
Package / Case | 16-VQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥14.08700 | ¥140.87 |
25 | ¥13.28560 | ¥332.14 |
100 | ¥11.32110 | ¥1,132.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.62992 | ¥2,657.48 |
500 | ¥9.30102 | ¥4,650.51 |
1,250 | ¥7.70659 | ¥9,633.24 |
2,500 | ¥7.17510 | ¥17,937.75 |
6,250 | ¥6.90934 | ¥43,183.38 |
12,500 | ¥6.64359 | ¥83,044.88 |