MSP430F2001IRSAR | |
---|---|
DigiKey Part Number | 296-41327-2-ND - Tape & Reel (TR) 296-41327-1-ND - Cut Tape (CT) 296-41327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2001IRSAR |
Description | IC MCU 16BIT 1KB FLASH 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2001IRSAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (4x4) | |
Package / Case | 16-VQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.33800 | ¥113.38 |
25 | ¥10.69560 | ¥267.39 |
100 | ¥9.11370 | ¥911.37 |
250 | ¥8.55724 | ¥2,139.31 |
500 | ¥7.48768 | ¥3,743.84 |
1,000 | ¥6.20399 | ¥6,203.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.77614 | ¥17,328.42 |
6,000 | ¥5.56221 | ¥33,373.26 |
15,000 | ¥5.34828 | ¥80,224.20 |