MSP430F149IPAGR | |
---|---|
DigiKey Part Number | 296-50365-2-ND - Tape & Reel (TR) 296-50365-1-ND - Cut Tape (CT) 296-50365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F149IPAGR |
Description | IC MCU 16BIT 60KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 60KB (60K x 8 + 256B) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F149IPAGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.54000 | ¥99.54 |
10 | ¥91.46900 | ¥914.69 |
25 | ¥87.67760 | ¥2,191.94 |
100 | ¥77.25220 | ¥7,725.22 |
250 | ¥73.46048 | ¥18,365.12 |
500 | ¥68.72108 | ¥34,360.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥63.03380 | ¥94,550.70 |