MSC1214Y5PAGT | |
---|---|
DigiKey Part Number | 296-17436-2-ND - Tape & Reel (TR) 296-17436-1-ND - Cut Tape (CT) 296-17436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSC1214Y5PAGT |
Description | IC ADC/DAC 1K 64TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC and DAC: MCU Based 1k Serial, Parallel 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSC1214Y5PAGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC and DAC: MCU Based | |
Number of Channels | 8 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | 1k | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥466.80000 | ¥466.80 |
10 | ¥438.51800 | ¥4,385.18 |
25 | ¥424.37400 | ¥10,609.35 |
100 | ¥393.25350 | ¥39,325.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥381.93688 | ¥95,484.22 |