MSC1214Y3PAGT | |
---|---|
DigiKey Part Number | 296-17434-2-ND - Tape & Reel (TR) 296-17434-1-ND - Cut Tape (CT) 296-17434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSC1214Y3PAGT |
Description | IC ADC/DAC 1K 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC and DAC: MCU Based 1k Serial, Parallel 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSC1214Y3PAGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC and DAC: MCU Based | |
Number of Channels | 8 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | 1k | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥393.17000 | ¥393.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥307.52516 | ¥76,881.29 |