MF10CCWMX/NOPB | |
---|---|
DigiKey Part Number | MF10CCWMX/NOPBTR-ND - Tape & Reel (TR) MF10CCWMX/NOPBCT-ND - Cut Tape (CT) MF10CCWMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF10CCWMX/NOPB |
Description | IC FILTER 200KHZ SWITCH 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Universal Switched Capacitor Filter IC Universal Switched Capacitor 4th Order 200kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MF10CCWMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 200kHz | |
Number of Filters | 2 | |
Filter Order | 4th | |
Voltage - Supply | ±9V ~ 14V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.04000 | ¥61.04 |
10 | ¥55.10500 | ¥551.05 |
25 | ¥52.54080 | ¥1,313.52 |
100 | ¥45.62090 | ¥4,562.09 |
250 | ¥43.57076 | ¥10,892.69 |
500 | ¥39.72636 | ¥19,863.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.60038 | ¥34,600.38 |
2,000 | ¥33.31886 | ¥66,637.72 |