MCT8329EVM | |
---|---|
DigiKey Part Number | 296-MCT8329EVM-ND |
Manufacturer | |
Manufacturer Product Number | MCT8329EVM |
Description | MCT8329 EVALUATION MODULE FOR TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MCT8329 Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | MCT8329 | |
Primary Attributes | Motors (BLDC) | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,601.37000 | ¥2,601.37 |