MAX3243IDW | |
---|---|
DigiKey Part Number | 296-33402-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3243IDW |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243IDW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥23.27550 | ¥465.51 |
40 | ¥22.00450 | ¥880.18 |
100 | ¥19.06990 | ¥1,906.99 |
500 | ¥16.23354 | ¥8,116.77 |
1,000 | ¥13.69102 | ¥13,691.02 |
2,000 | ¥13.00645 | ¥26,012.90 |