MAX3237EIDBR | |
---|---|
DigiKey Part Number | 296-19801-2-ND - Tape & Reel (TR) 296-19801-1-ND - Cut Tape (CT) 296-19801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3237EIDBR |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3237EIDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.33000 | ¥25.33 |
10 | ¥22.74100 | ¥227.41 |
25 | ¥21.50120 | ¥537.53 |
100 | ¥18.63550 | ¥1,863.55 |
250 | ¥17.67948 | ¥4,419.87 |
500 | ¥15.86378 | ¥7,931.89 |
1,000 | ¥13.37904 | ¥13,379.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.71013 | ¥25,420.26 |
6,000 | ¥12.23229 | ¥73,393.74 |