MAX3232ECDWR | |
---|---|
DigiKey Part Number | 296-19852-2-ND - Tape & Reel (TR) 296-19852-1-ND - Cut Tape (CT) 296-19852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232ECDWR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232ECDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.98600 | ¥119.86 |
25 | ¥11.37880 | ¥284.47 |
100 | ¥9.34770 | ¥934.77 |
250 | ¥8.73820 | ¥2,184.55 |
500 | ¥7.72214 | ¥3,861.07 |
1,000 | ¥6.09644 | ¥6,096.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.68997 | ¥11,379.94 |
6,000 | ¥5.40549 | ¥32,432.94 |
10,000 | ¥5.20227 | ¥52,022.70 |