MAX207CDBR | |
---|---|
DigiKey Part Number | 296-MAX207CDBRTR-ND - Tape & Reel (TR) 296-MAX207CDBRCT-ND - Cut Tape (CT) 296-MAX207CDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX207CDBR |
Description | IC TRANSCEIVER FULL 5/3 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX207CDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.40000 | ¥20.40 |
10 | ¥18.36300 | ¥183.63 |
25 | ¥17.32200 | ¥433.05 |
100 | ¥14.75900 | ¥1,475.90 |
250 | ¥13.85836 | ¥3,464.59 |
500 | ¥12.12596 | ¥6,062.98 |
1,000 | ¥10.04716 | ¥10,047.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.57560 | ¥17,151.20 |