LT1013DDR | |
---|---|
DigiKey Part Number | 296-14615-2-ND - Tape & Reel (TR) 296-14615-1-ND - Cut Tape (CT) 296-14615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1013DDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1013DDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 18 nA | |
Voltage - Input Offset | 90 µV | |
Current - Supply | 320µA (x2 Channels) | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.71400 | ¥157.14 |
25 | ¥14.82040 | ¥370.51 |
100 | ¥12.62830 | ¥1,262.83 |
250 | ¥11.85760 | ¥2,964.40 |
500 | ¥10.37522 | ¥5,187.61 |
1,000 | ¥8.59665 | ¥8,596.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.00377 | ¥20,009.42 |
5,000 | ¥7.70733 | ¥38,536.65 |