LP8758A1B0YFFR | |
---|---|
DigiKey Part Number | 296-42350-2-ND - Tape & Reel (TR) 296-42350-1-ND - Cut Tape (CT) 296-42350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8758A1B0YFFR |
Description | IC REG BUCK PROG 16A 35DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 16A 35-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP8758A1B0YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.36V | |
Current - Output | ||
Frequency - Switching | 3.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 35-DSBGA (2.88x2.13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥42.97800 | ¥429.78 |
25 | ¥40.63520 | ¥1,015.88 |
100 | ¥35.21680 | ¥3,521.68 |
250 | ¥33.41064 | ¥8,352.66 |
500 | ¥29.97926 | ¥14,989.63 |
1,000 | ¥25.28365 | ¥25,283.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.01948 | ¥72,058.44 |