LP87524TRNFTQ1 | |
---|---|
DigiKey Part Number | 296-LP87524TRNFTQ1TR-ND - Tape & Reel (TR) 296-LP87524TRNFTQ1CT-ND - Cut Tape (CT) 296-LP87524TRNFTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87524TRNFTQ1 |
Description | IC REG BUCK ADJ QUAD 26VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A, 4A, 4A, 4A 26-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LP87524TRNFTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.36V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 26-VQFN-HR (4.5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.36000 | ¥60.36 |
10 | ¥54.51000 | ¥545.10 |
25 | ¥51.97640 | ¥1,299.41 |
100 | ¥45.13210 | ¥4,513.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥43.10388 | ¥10,775.97 |
500 | ¥39.30044 | ¥19,650.22 |
1,250 | ¥34.22943 | ¥42,786.79 |
2,500 | ¥32.96166 | ¥82,404.15 |