LP5907MFX-3.1/NOPB | |
---|---|
DigiKey Part Number | 296-40358-2-ND - Tape & Reel (TR) 296-40358-1-ND - Cut Tape (CT) 296-40358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907MFX-3.1/NOPB |
Description | IC REG LINEAR 3.1V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5907MFX-3.1/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.79500 | ¥47.95 |
25 | ¥4.47840 | ¥111.96 |
100 | ¥3.58240 | ¥358.24 |
250 | ¥3.32636 | ¥831.59 |
500 | ¥2.81458 | ¥1,407.29 |
1,000 | ¥2.17487 | ¥2,174.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.98299 | ¥5,948.97 |
6,000 | ¥1.85505 | ¥11,130.30 |
15,000 | ¥1.72712 | ¥25,906.80 |
30,000 | ¥1.63757 | ¥49,127.10 |